Panduit Natural Nylon Harness Elastic Retainer, 50.8mm Max. Bundle
- RS Stock No.:
- 848-1312
- Mfr. Part No.:
- RER2.0-S6-X
- Brand:
- Panduit
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-1312
- Mfr. Part No.:
- RER2.0-S6-X
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panduit | |
Cable Clip/Clamp Style | Harness Elastic Retainer | |
Maximum Bundle Diameter | 50.8mm | |
Affixing Method | Screw | |
Material | Nylon 66 | |
Colour | Natural | |
Length | 71.4mm | |
Width | 33.3 mm | |
Depth | 100.2mm | |
Dimensions [L x W x D] | 71.4 x 33.3 x 100.2mm | |
Select all | ||
---|---|---|
Brand Panduit | ||
Cable Clip/Clamp Style Harness Elastic Retainer | ||
Maximum Bundle Diameter 50.8mm | ||
Affixing Method Screw | ||
Material Nylon 66 | ||
Colour Natural | ||
Length 71.4mm | ||
Width 33.3 mm | ||
Depth 100.2mm | ||
Dimensions [L x W x D] 71.4 x 33.3 x 100.2mm | ||
- COO (Country of Origin):
- CR
Panduit RER Series Cable Harness Clips
Panduit RER series harness board accessories provide fast routing and forming of wires in harness fabrication. The RER allows individual wires to be added to build up a cable harness, which are then easily removable. The RER series are made from nylon 6.6 with two M3 screw mounting holes.