JAE Black Cable Clamp, 31.8mm Max. Bundle
- RS Stock No.:
- 547-0016
- Mfr. Part No.:
- N/MS3057-20A
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 547-0016
- Mfr. Part No.:
- N/MS3057-20A
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Cable Clip/Clamp Style | Cable Clamp | |
| Maximum Bundle Diameter | 31.8mm | |
| Affixing Method | Screw | |
| Colour | Black | |
| Length | 62.2mm | |
| Width | 51.6 mm | |
| Dimensions [L x W x D] | 62.2 x 51.6mm | |
Select all | ||
|---|---|---|
Brand JAE | ||
Cable Clip/Clamp Style Cable Clamp | ||
Maximum Bundle Diameter 31.8mm | ||
Affixing Method Screw | ||
Colour Black | ||
Length 62.2mm | ||
Width 51.6 mm | ||
Dimensions [L x W x D] 62.2 x 51.6mm | ||
- COO (Country of Origin):
- JP
