Jaeger Black Cable Clamp, 6.8mm Max. Bundle
- RS Stock No.:
- 334-6337
- Mfr. Part No.:
- 7699 070 06
- Brand:
- Jaeger
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.60
(exc. VAT)
£25.92
(inc. VAT)
- RS Stock No.:
- 334-6337
- Mfr. Part No.:
- 7699 070 06
- Brand:
- Jaeger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Cable Clip/Clamp Style | Cable Clamp | |
| Maximum Bundle Diameter | 6.8mm | |
| Affixing Method | Screw | |
| Colour | Black | |
| Length | 42mm | |
| Width | 15 mm | |
| Dimensions [L x W x D] | 42 x 15mm | |
Select all | ||
|---|---|---|
Brand Jaeger | ||
Cable Clip/Clamp Style Cable Clamp | ||
Maximum Bundle Diameter 6.8mm | ||
Affixing Method Screw | ||
Colour Black | ||
Length 42mm | ||
Width 15 mm | ||
Dimensions [L x W x D] 42 x 15mm | ||
- COO (Country of Origin):
- FR
"Miniature HD" plugs and connectors series
Features and benefits
"Miniature high density" series plugs with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Warning
All contacts must be installed in the insulation.
Approvals
Contact dimensions according to NFC 93422


