RS PRO Black Copper Cable Clip, 9mm Max. Bundle

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

£25.28

(exc. VAT)

£30.34

(inc. VAT)

RS Stock No.:
291-0296
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9mm

Affixing Method

Screw

Material

Copper

Colour

Black

COO (Country of Origin):
GB

Cable Clips PVC Coated


Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5

Approvals

BASEC/LPCB

Standards

BS6207: Part 1