RS PRO Red Copper Cable Clip, 10.4mm Max. Bundle
- RS Stock No.:
- 291-0246
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£28.37
(exc. VAT)
£34.04
(inc. VAT)
- RS Stock No.:
- 291-0246
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Cable Clip | |
| Maximum Bundle Diameter | 10.4mm | |
| Affixing Method | Screw | |
| Material | Copper | |
| Colour | Red | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 10.4mm | ||
Affixing Method Screw | ||
Material Copper | ||
Colour Red | ||
- COO (Country of Origin):
- GB
Cable Clips PVC Coated
Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5
Approvals
BASEC/LPCB
Standards
BS6207: Part 1

