Neutrik Black Polycarbonate pliers, 0.25mm Max. Bundle
- RS Stock No.:
- 284-3373
- Mfr. Part No.:
- 1027387
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 box of 10 units)*
£360.05
(exc. VAT)
£432.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £36.005 | £360.05 |
| 20 - 40 | £34.936 | £349.36 |
| 50 - 90 | £33.866 | £338.66 |
| 100 + | £32.769 | £327.69 |
*price indicative
- RS Stock No.:
- 284-3373
- Mfr. Part No.:
- 1027387
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Cable Clip/Clamp Style | pliers | |
| Maximum Bundle Diameter | 0.25mm | |
| Affixing Method | Latch Lock | |
| Material | Polycarbonate | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Cable Clip/Clamp Style pliers | ||
Maximum Bundle Diameter 0.25mm | ||
Affixing Method Latch Lock | ||
Material Polycarbonate | ||
Colour Black | ||
The Neutrik cPot ribbon clip adapter serves as a grounding/potential equalization point for non-standard pipes, bars, truss dimensions, including squared frames.
Ribbon length 209mm
Related links
- Neutrik Black Polycarbonate pliers, 0.25mm Max. Bundle
- Siemens Black pliers, 12.7mm Max. Bundle
- Schneider Electric Grey Polyamide pliers, 20mm Max. Bundle
- Schneider Electric Grey Polyamide pliers, 63mm Max. Bundle
- RS PRO Grey Nylon adjustable pliers, 26mm Max. Bundle
- RS PRO Natural Nylon Twist pliers, 23.6mm Max. Bundle
- RS PRO Grey Nylon adjustable pliers, 17mm Max. Bundle
- Schneider Electric Grey Polyamide pliers, 32mm Max. Bundle
