Plica White Nylon C-clamp, 4.7mm Max. Bundle
- RS Stock No.:
- 283-7619
- Distrelec Article No.:
- 110-35-788
- Mfr. Part No.:
- L47
- Brand:
- Plica
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£4.04
(exc. VAT)
£4.85
(inc. VAT)
- RS Stock No.:
- 283-7619
- Distrelec Article No.:
- 110-35-788
- Mfr. Part No.:
- L47
- Brand:
- Plica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plica | |
| Cable Clip/Clamp Style | C-clamp | |
| Maximum Bundle Diameter | 4.7mm | |
| Affixing Method | Screw | |
| Material | Nylon 66 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Plica | ||
Cable Clip/Clamp Style C-clamp | ||
Maximum Bundle Diameter 4.7mm | ||
Affixing Method Screw | ||
Material Nylon 66 | ||
Colour White | ||
- COO (Country of Origin):
- US
The screwable cable buckle is ideal for machine and apparatus construction. It is resistant to a wide range of chemicals and can withstand temperatures from -85°C to +93°C. The nylon 6/6 material ensures durability and reliability for various applications.
Made from nylon 6/6 material for durability
Resistant to a variety of chemicals for reliability in harsh environments
Screwable design for easy installation and secure fastening
UL94 V2 rated for safety and peace of mind
Resistant to a variety of chemicals for reliability in harsh environments
Screwable design for easy installation and secure fastening
UL94 V2 rated for safety and peace of mind
Related links
- Plica White Nylon C-clamp, 7.9mm Max. Bundle
- Plica White Nylon C-clamp, 6.3mm Max. Bundle
- RS PRO Black Nylon C Clamp, 4.1mm Max. Bundle
- StarTech.com White Nylon Screw cable clamp, 5mm Max. Bundle
- StarTech.com White Nylon Screw cable clamp, 7.9mm Max. Bundle
- RS PRO White Nylon cable clamp, 15.4mm Max. Bundle
- RS PRO White Nylon Cable clamp jumper, 10.2mm Max. Bundle
- Phoenix Contact White Nylon, 4mm Max. Bundle
