Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Ties & Fixings
Cable Clips & Clamps
Cables & Wires
Cable Ties & Fixings
Cable Clips & Clamps
nVent CADDY White Polypropylene Double Cable Clamp, 10mm Max. Bundle
RS Stock No.:
277-6623
Mfr. Part No.:
800042
Brand:
nVent CADDY
View this category
Discontinued product
RS Stock No.:
277-6623
Mfr. Part No.:
800042
Brand:
nVent CADDY
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
AT
The nVent CADDY cable mounting bracket with insert has capacity of 10 cables. It can installs by hand on concrete or brick.
Quick to install indoors and outdoors
Compatible with pipe clips
It is halogen free
Attribute
Value
Cable Clip/Clamp Style
Double Cable Clamp
Maximum Bundle Diameter
10mm
Affixing Method
Screw
Material
Polypropylene
Colour
White
RS Stock No.:
277-6623
Mfr. Part No.:
800042
Brand:
nVent CADDY
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
AT
The nVent CADDY cable mounting bracket with insert has capacity of 10 cables. It can installs by hand on concrete or brick.
Quick to install indoors and outdoors
Compatible with pipe clips
It is halogen free
Attribute
Value
Cable Clip/Clamp Style
Double Cable Clamp
Maximum Bundle Diameter
10mm
Affixing Method
Screw
Material
Polypropylene
Colour
White
Related links
Insertion & Extraction Tools
Clamps
RS PRO 175mm LCD Inclinometer
Draw Wires & Fish Tapes
IDC Tools
CK Polyester, 4 Pocket Tool Belt Pouch
RS PRO Power Cord, 2m
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m