Essentra Natural Nylon Cable Clip, 25.4mm Max. Bundle
- RS Stock No.:
- 270-3048
- Mfr. Part No.:
- WHC-1000-01
- Brand:
- Richco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
£19.73
(exc. VAT)
£23.68
(inc. VAT)
- RS Stock No.:
- 270-3048
- Mfr. Part No.:
- WHC-1000-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Cable Clip/Clamp Style | Cable Clip | |
Maximum Bundle Diameter | 25.4mm | |
Affixing Method | Screw | |
Material | Nylon 6.6 | |
Colour | Natural | |
Length | 38.9mm | |
Width | 12.7 mm | |
Priced to Clear | Yes | |
Dimensions [L x W x D] | 38.9 x 12.7mm | |
Select all | ||
---|---|---|
Brand Richco | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 25.4mm | ||
Affixing Method Screw | ||
Material Nylon 6.6 | ||
Colour Natural | ||
Length 38.9mm | ||
Width 12.7 mm | ||
Priced to Clear Yes | ||
Dimensions [L x W x D] 38.9 x 12.7mm | ||
- COO (Country of Origin):
- GB
Non-closing cable clips
The closing cable clips are the perfect way to control bundles. Cable can be easily removed for wire changes or replacements.
Features and Benefits
• Maximum holding diameter 1.000 in
• Nylon 6/6 material
• UL94 V-2 rated material
• Screw mounting method
• Fixing hold diameter 5.2 mm
• Nylon 6/6 material
• UL94 V-2 rated material
• Screw mounting method
• Fixing hold diameter 5.2 mm
Standards
UL E71558, UL94 V-2