- RS Stock No.:
- 266-2287
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 266-2287
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro dual channel desk tidy cable holder have dual channel to organise cables, this cable tidy keeps your cable in one place and it has an adhesive pad that will stick firmly to most surfaces but at the same time is easy to remove.
Suits any cable
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Clip |
Maximum Bundle Diameter | 5mm |
Affixing Method | Self Adhesive |
Material | PVC |
Colour | Red |
Length | 30mm |
Width | 30 mm |
Depth | 15mm |
Dimensions [L x W x D] | 30 x 30 x 15mm |
Self Adhesive | Yes |
Related links
- RS PRO Red PVC Clip, 5mm Max. Bundle
- RS PRO Black, Blue, Green, Red, White, Yellow PVC Clip, 5mm Max. Bundle
- RS PRO Green PVC Clip, 5mm Max. Bundle
- RS PRO White PVC Clip, 5mm Max. Bundle
- RS PRO Black PVC Clip, 5mm Max. Bundle
- RS PRO Yellow PVC Clip, 5mm Max. Bundle
- RS PRO Blue PVC Clip, 5mm Max. Bundle
- RS PRO White PE Round Cable Clip, 5mm Max. Bundle