Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Ties & Fixings
Cable Clips & Clamps
RS PRO Red PVC Clip, 5mm Max. Bundle
RS Stock No.:
266-2280
Brand:
RS PRO
View this category
Discontinued product
RS Stock No.:
266-2280
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
RS PRO Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The RS Pro single channel desk tidy cable holder have one channel to organise cables, this cable tidy keeps your cable in one place and it has an adhesive pad that will stick firmly to most surfaces but at the same time is easy to remove.
Suits any cable
Attribute
Value
Cable Clip/Clamp Style
Clip
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Red
Length
30mm
Width
30 mm
Depth
15mm
Self Adhesive
Yes
Dimensions [L x W x D]
30 x 30 x 15mm