Essentra Natural Nylon Cable Clip, 1.6mm Max. Bundle
- RS Stock No.:
- 254-4760
- Mfr. Part No.:
- N-1
- Brand:
- Richco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-4760
- Mfr. Part No.:
- N-1
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Cable Clip/Clamp Style | Cable Clip | |
Maximum Bundle Diameter | 1.6mm | |
Affixing Method | Screw | |
Material | Nylon 6.6 | |
Colour | Natural | |
Length | 12.5mm | |
Width | 9.5 mm | |
Dimensions [L x W x D] | 12.5 x 9.5mm | |
Select all | ||
---|---|---|
Brand Richco | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 1.6mm | ||
Affixing Method Screw | ||
Material Nylon 6.6 | ||
Colour Natural | ||
Length 12.5mm | ||
Width 9.5 mm | ||
Dimensions [L x W x D] 12.5 x 9.5mm | ||
- COO (Country of Origin):
- GB