HellermannTyton Black Nylon Clip, 15.9mm Max. Bundle
- RS Stock No.:
- 215-9011
- Mfr. Part No.:
- 151-00174
- Brand:
- HellermannTyton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-9011
- Mfr. Part No.:
- 151-00174
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Cable Clip/Clamp Style | Clip | |
Maximum Bundle Diameter | 15.9mm | |
Affixing Method | Clip On | |
Material | Nylon 66 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 15.9mm | ||
Affixing Method Clip On | ||
Material Nylon 66 | ||
Colour Black | ||
- COO (Country of Origin):
- FR
The HellermannTyton Clips to be pushed onto an edge. Low-vibration routing of bigger bundle diameters. To be closed single handed, a snap can be felt . Bundles can be released at any time. Covers are releasable for maintenance or post-installations. EC27 and HCEC3.0SP-C: fixing element enables use of smaller bundle diameters. EC41: for parallel guidance of two bundles. HCEC3.0TPS: specially rounded surface to minimise risk of injury. Edge Clips are used in the automotive industries and electrical industries and when it is impossible to drill holes or no other fixing points are available.
Colour black (BK)
Fixation method edge clips
Pack count 250pcs
Fixation method edge clips
Pack count 250pcs