Amphenol Cable Clamp Olive Drab Aluminium Cable Clamp, 23.8mm Max. Bundle
20 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 190-2498
- Mfr. Part No.:
- 97-3057-1016-1
- Brand:
- Amphenol Industrial
Non Compliant
Units | Per unit | Per Bag* |
20 - 20 | £8.261 | £165.22 |
40 + | £7.848 | £156.96 |
*price indicative |
Amphenol MS Series Cable Clamps, Straight
Available in this Range
Attribute | Value |
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 23.8mm |
Material | Aluminium |
Colour | Olive Drab |
Series | 97 |