Wurth Elektronik Natural Nylon Flat Cable Clamp
- RS Stock No.:
- 184-1827
- Mfr. Part No.:
- 524430000
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-1827
- Mfr. Part No.:
- 524430000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Cable Clip/Clamp Style | Flat Cable Clamp | |
Affixing Method | Snap In | |
Material | Nylon 66 | |
Colour | Natural | |
Length | 53.5mm | |
Depth | 8.9mm | |
Fire Behaviour | Self-extinguishing | |
Operating Temperature Range | -30 → +85 °C | |
Dimensions [L x W x D] | 53.5 x 8.9mm | |
Maximum Operating Temperature | +85°C | |
Series | WA-FCHSN | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Cable Clip/Clamp Style Flat Cable Clamp | ||
Affixing Method Snap In | ||
Material Nylon 66 | ||
Colour Natural | ||
Length 53.5mm | ||
Depth 8.9mm | ||
Fire Behaviour Self-extinguishing | ||
Operating Temperature Range -30 → +85 °C | ||
Dimensions [L x W x D] 53.5 x 8.9mm | ||
Maximum Operating Temperature +85°C | ||
Series WA-FCHSN | ||
- COO (Country of Origin):
- TW
With lockable clamp strap. Snap-in to fix.