RS PRO Natural Nylon Cable Clip, 1.6mm Max. Bundle
- RS Stock No.:
- 172-0845
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
£7.55
(exc. VAT)
£9.06
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £7.55 | £0.076 |
| 5 - 9 | £7.16 | £0.072 |
| 10 + | £6.94 | £0.069 |
*price indicative
- RS Stock No.:
- 172-0845
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Cable Clip | |
| Maximum Bundle Diameter | 1.6mm | |
| Affixing Method | Screw | |
| Material | Nylon | |
| Colour | Natural | |
| Width | 9.5 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 1.6mm | ||
Affixing Method Screw | ||
Material Nylon | ||
Colour Natural | ||
Width 9.5 mm | ||
- COO (Country of Origin):
- CN
RS PRO R Style Cable Clamp 1.6
