Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£127.68
(exc. VAT)
£153.22
(inc. VAT)
- RS Stock No.:
- 170-6254
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Ribbon | |
| Affixing Method | Adhesive | |
| Material | Polyamide | |
| Colour | Grey | |
| Length | 76mm | |
| Width | 19 mm | |
| Depth | 7.5mm | |
| Dimensions [L x W x D] | 60 x 6mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Ribbon | ||
Affixing Method Adhesive | ||
Material Polyamide | ||
Colour Grey | ||
Length 76mm | ||
Width 19 mm | ||
Depth 7.5mm | ||
Dimensions [L x W x D] 60 x 6mm | ||
- COO (Country of Origin):
- GB
Attachments for SL flat plates
Moulded polyamide attachments, UL 94-V2 standards, self-extinguishing, with a lock mechanism and holding springs for ribbon cables.
These models offer excellent adhesion.
These models offer excellent adhesion.

