RS PRO Grey Polyamide Ribbon

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£127.68

(exc. VAT)

£153.22

(inc. VAT)

RS Stock No.:
170-6248
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Clip/Clamp Style

Ribbon

Affixing Method

Adhesive

Material

Polyamide

Colour

Grey

Length

300mm

Depth

12mm

Dimensions [L x W x D]

300 x 12mm

COO (Country of Origin):
LI

Attachments for SL flat plates


Moulded polyamide attachments, UL 94-V2 standards, self-extinguishing, with a lock mechanism and holding springs for ribbon cables.
These models offer excellent adhesion.