SES Sterling Black Polyamide Cable Tie, 41mm Max. Bundle

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

£22.76

(exc. VAT)

£27.31

(inc. VAT)

RS Stock No.:
161-2985
Mfr. Part No.:
01890115010
Brand:
SES
Find similar products by selecting one or more attributes.
Select all

Brand

SES

Cable Clip/Clamp Style

Cable Tie

Maximum Bundle Diameter

41mm

Material

Polyamide

Colour

Black

Length

183mm

Width

9 mm

Series

SM

COO (Country of Origin):
FR

SES - SM Cable Ties


The SES cable ties are easy to use and designed to help keep cables tidy and organised. The SES cable ties are made with natural nylon 12. Its mechanical properties, such as hardness, tensile strength, and resistance to abrasion, are similar to those of nylon 6 and nylon 6.6. It is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required. The SES cable ties are able to work in wide range of temperature from -40°C to +60°C so these are perfect for indoor and outdoor use.

• Suitable for various applications
• Quick-fastening pins save time during installation.
• Operating temperature -40°C to +60°C
• Made with nylon 12
• UV-resistant.
• Standard: NFC 20-540

Features & Benefits


Related links