SES Grey PVC P Clamp, 6mm Max. Bundle
- RS Stock No.:
- 137-0697
- Mfr. Part No.:
- 01180003013
- Brand:
- SES
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0697
- Mfr. Part No.:
- 01180003013
- Brand:
- SES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Cable Clip/Clamp Style | P Clamp | |
| Maximum Bundle Diameter | 6mm | |
| Affixing Method | Screw | |
| Material | PVC | |
| Colour | Grey | |
| Width | 7 mm | |
Select all | ||
|---|---|---|
Brand SES | ||
Cable Clip/Clamp Style P Clamp | ||
Maximum Bundle Diameter 6mm | ||
Affixing Method Screw | ||
Material PVC | ||
Colour Grey | ||
Width 7 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Cable Hoop, type CV
Hard PVC, grey.
Screw fitting.
Screw fitting.
Can be used between -20 and +65°C.
