SES Grey PVC P Clamp, 3mm Max. Bundle

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-0669
Mfr. Part No.:
01180001013
Brand:
SES
Find similar products by selecting one or more attributes.
Select all

Brand

SES

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

3mm

Affixing Method

Screw

Material

PVC

Colour

Grey

Width

7 mm

Priced to Clear

Yes

COO (Country of Origin):
NL

Cable Hoop, type CV


Hard PVC, grey.
Screw fitting.

Can be used between -20 and +65°C.