RS PRO Black PP Cable Clamp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
609-499
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Clip/Clamp Style

Cable Clamp

Affixing Method

Screw

Material

PP

Colour

Black

Length

76.3mm

Width

17 mm

Depth

15mm

Dimensions [L x W x D]

76.30 x 17 x 15mm

COO (Country of Origin):
GB

Screw Mount Releasable Ribbon Cable Clamp


Releasable ribbon cable clamps moulded in black polypropylene and available in 3 sizes - A, B and C, to suit 26-, 40- and 64-way cables respectively. The top is retained by ratchet action between lugs on the top moulding and serrations in the side supports of the base, and releases readily when finger pressure is applied to the release levers. Supplied with self-adhesive mounting pads (2 for size A and 3 for sizes B and C), or may be mounted using M2.5 or 6 B.A. countersunk screws.,Working temperature range: -40°C to +70°C. For RS Speedbloc cables see RS Stock No. 360-093 (typical of range)