Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 609-483
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Flat Cable Clamp | |
| Affixing Method | Screw | |
| Material | PP | |
| Colour | Grey | |
| Length | 107mm | |
| Width | 17 mm | |
| Depth | 15mm | |
| Dimensions [L x W x D] | 107 x 17 x 15mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Flat Cable Clamp | ||
Affixing Method Screw | ||
Material PP | ||
Colour Grey | ||
Length 107mm | ||
Width 17 mm | ||
Depth 15mm | ||
Dimensions [L x W x D] 107 x 17 x 15mm | ||
- COO (Country of Origin):
- GB
Screw Mount Releasable Ribbon Cable Clamp
Releasable ribbon cable clamps moulded in black polypropylene and available in 3 sizes - A, B and C, to suit 26-, 40- and 64-way cables respectively. The top is retained by ratchet action between lugs on the top moulding and serrations in the side supports of the base, and releases readily when finger pressure is applied to the release levers. Supplied with self-adhesive mounting pads (2 for size A and 3 for sizes B and C), or may be mounted using M2.5 or 6 B.A. countersunk screws.,Working temperature range: -40°C to +70°C. For RS Speedbloc cables see RS Stock No. 360-093 (typical of range)





