Phoenix Contact Grey cable clip
- RS Stock No.:
- 566-148
- Mfr. Part No.:
- 3240284
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
£157.80
(exc. VAT)
£189.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.80 | £0.789 |
*price indicative
- RS Stock No.:
- 566-148
- Mfr. Part No.:
- 3240284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Clip/Clamp Style | cable clip | |
| Affixing Method | Clip On | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Clip/Clamp Style cable clip | ||
Affixing Method Clip On | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.
The Phoenix Contact universal wire retaining clip is designed to provide effective and efficient wire management within wiring ducts. This versatile product is made from high-quality materials, ensuring durability and reliability in various operational environments. With an ability to withstand a broad range of temperatures, it is suitable for diverse applications, making it an essential component for enhancing organisation and safety in electrical installations. The perforated design allows for easy installation and adaptable use in multiple settings, catering to both residential and industrial wiring needs. This product not only simplifies the wiring process but also contributes to a neat and tidy appearance, ultimately improving overall functionality and aesthetic appeal.
Perforated design for effortless installation
Constructed from high-quality, durable PS-HF material
Halogen-free composition ensures safety in various environments
Able to operate within a wide temperature range
Lightweight design aids in reducing overall system weight
Environmentally compliant with EU RoHS standards
Robust colour specification ensures a professional look
Designed for versatility in a multitude of applications
Constructed from high-quality, durable PS-HF material
Halogen-free composition ensures safety in various environments
Able to operate within a wide temperature range
Lightweight design aids in reducing overall system weight
Environmentally compliant with EU RoHS standards
Robust colour specification ensures a professional look
Designed for versatility in a multitude of applications
Related links
- Phoenix Contact Grey Plastic fixing clip
- Bosch Rexroth Grey cable clip
- Bosch Rexroth Grey cable clip, 60mm Max. Bundle
- Bosch Rexroth Grey cable clip, 20mm Max. Bundle
- Legrand Grey Cable clip, 12mm Max. Bundle
- Legrand Grey Cable clip, 14mm Max. Bundle
- Bosch Rexroth Grey cable clip, 120mm Max. Bundle
- Legrand Grey Cable clip, 20mm Max. Bundle
