3M Grey Plastic Cable Clip
- RS Stock No.:
- 543-440
- Mfr. Part No.:
- 708
- Brand:
- 3M
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 543-440
- Mfr. Part No.:
- 708
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Clip/Clamp Style | Cable Clip | |
| Affixing Method | Screw, Self Adhesive | |
| Material | Plastic | |
| Colour | Grey | |
| Length | 31.7mm | |
| Width | 22.8 mm | |
| Depth | 4.8mm | |
| Dimensions [L x W x D] | 31.7 x 22.8 x 4.8mm | |
Select all | ||
|---|---|---|
Brand 3M | ||
Cable Clip/Clamp Style Cable Clip | ||
Affixing Method Screw, Self Adhesive | ||
Material Plastic | ||
Colour Grey | ||
Length 31.7mm | ||
Width 22.8 mm | ||
Depth 4.8mm | ||
Dimensions [L x W x D] 31.7 x 22.8 x 4.8mm | ||
Plastic Self-Adhesive Clip
All items incorporate a large self-adhesive area.,Pliable clips which may be used to retain cables/cable forms. Colour: Grey.,Working temperature: -10 → 51°C.
