RND Black Polyamide Self Adhesive, 17mm Max. Bundle

Subtotal (1 pack of 100 units)*

£12.91

(exc. VAT)

£15.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Pack(s)
Per Pack
Per unit*
1 +£12.91£0.129

*price indicative

RS Stock No.:
492-515
Mfr. Part No.:
RND 475-00315
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cable Clip/Clamp Style

Self Adhesive

Maximum Bundle Diameter

17mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Black

COO (Country of Origin):
CN
The RND Cable clamp is a versatile solution designed for efficient cable management, ensuring neat and organised installations in various applications. With a temperature resilience from -15 to +65 °C, this product is perfect for both indoor and outdoor use. Made from high-quality polyamide 6.6, it combines durability with a sleek black finish, enhancing the aesthetic of your project while providing practical function. Its self-adhesive backing simplifies installation, allowing for quick application on diverse surfaces. Ideal for securing cables firmly, the clamp features a fixed diameter and latch-in closure, offering reliability and ease of use in everyday settings.

Fixed diameter ensures consistent performance across applications
Latch-in closure mechanism secures cables effectively
Temperature range suitable for various environmental conditions
Sleek black colour integrates well into any installation