HellermannTyton Natural Nylon Rivet, 4mm Max. Bundle
- RS Stock No.:
- 440-680
- Mfr. Part No.:
- 241-11819
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
£135.62
(exc. VAT)
£162.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £135.62 | £0.136 |
*price indicative
- RS Stock No.:
- 440-680
- Mfr. Part No.:
- 241-11819
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | Rivet | |
| Maximum Bundle Diameter | 4mm | |
| Affixing Method | Push In | |
| Material | Nylon 66 | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Rivet | ||
Maximum Bundle Diameter 4mm | ||
Affixing Method Push In | ||
Material Nylon 66 | ||
Colour Natural | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Plastic rivet fastener in natural color fits 4.0 mm diameter holes. TY3P1 and TY8P1 pins are inserted using a rivet placement tool for secure fastening. TY8P2 features a mushroom head, allowing easy installation by simply hammering in the pin.
One Piece
Simply push pin into body of rivet
Simply push pin into body of rivet
Related links
- HellermannTyton Natural Polyamide 6.6 (PA66) hose clamp, 6mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 14mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 5.5mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 20mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 18mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 13mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 8mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 6mm Max. Bundle


