Richco Natural Nylon Saddle Clip
- RS Stock No.:
- 401-860
- Mfr. Part No.:
- MWSEB-4-01-A-RT
- Brand:
- Richco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 401-860
- Mfr. Part No.:
- MWSEB-4-01-A-RT
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Cable Clip/Clamp Style | Saddle Clip | |
Affixing Method | Self Adhesive | |
Material | Nylon 66 | |
Colour | Natural | |
Length | 12.7mm | |
Width | 12.7 mm | |
Depth | 9.2mm | |
Dimensions [L x W x D] | 12.7 x 12.7 x 9.2mm | |
Select all | ||
---|---|---|
Brand Richco | ||
Cable Clip/Clamp Style Saddle Clip | ||
Affixing Method Self Adhesive | ||
Material Nylon 66 | ||
Colour Natural | ||
Length 12.7mm | ||
Width 12.7 mm | ||
Depth 9.2mm | ||
Dimensions [L x W x D] 12.7 x 12.7 x 9.2mm | ||
- COO (Country of Origin):
- GB
Self-Adhesive Miniature Cable Bracket MWSEB
Mini cable bracket with double-sided adhesive tape for securing cables
Standards
UL, CSA

Approvals
UL, CSA