Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 4
£5.40
(exc. VAT)
£6.48
(inc. VAT)
- RS Stock No.:
- 390-022
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Conclamp | |
| Material | Nylon 66 | |
| Colour | Blue, Brown | |
| Length | 28mm | |
| Depth | 59mm | |
| Dimensions [L x W x D] | 28 x 59mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Conclamp | ||
Material Nylon 66 | ||
Colour Blue, Brown | ||
Length 28mm | ||
Depth 59mm | ||
Dimensions [L x W x D] 28 x 59mm | ||
- COO (Country of Origin):
- GB
Conclamp Cable Bush with Terminal Block
The conclamp system is a versatile means of providing cable entry, clamping and termination in equipment housings etc. Consists of an M20 cable entry bush, a cable clamp and a 3-way, 10 A terminal block marked with brown and blue dots and . The M20 bush may be replaced by a compression type gland RS Stock No. 127-647 typically. The depth refers to 'behind panel' depth.

