Lumberg Automation Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 0.5 m
- RS Stock No.:
- 375-2596
- Distrelec Article No.:
- 144-57-231
- Mfr. Part No.:
- RSMF 3/0.5M
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 123 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.44 |
| 5 - 24 | £10.85 |
| 25 + | £10.32 |
*price indicative
- RS Stock No.:
- 375-2596
- Distrelec Article No.:
- 144-57-231
- Mfr. Part No.:
- RSMF 3/0.5M
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMF 3 | |
| Cable Length | 0.5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | VDE 0110 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMF 3 | ||
Cable Length 0.5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals VDE 0110 | ||
Coding A | ||
RoHS Status: Exempt
Belden Sensor Actuator Cable with Lumberg Automation Connector, Unshielded, 4A Current Rating - RSMF 3/0.5M
Looking for a reliable way to collect data from the sensors in your automated system? Opt for this sensor actuator cable from Belden. It combines a Lumberg Automation M8 plug with a free end, letting you attach your own connector for versatility. As its nickel-plated brass pins have an extra gold coating, it forms effective electrical connections for efficient signal transfer. The unit's IP67 rating represents full protection against dust and temporary submersion in shallow water to withstand demanding environments.
Features & Benefits
• Test voltage rating of 1.5kV to minimise risk of damage from electrical surges
• Hard-wearing PA cable sheaths for effective protection against nicks
• Compact length of 500mm for installation in smaller setups without excess cable clutter
Applications
• Packing plants
• Commercial garages
• Manufacturing industry
How do I identify the pins on this sensor actuator cable?
This cable's pins are colour-coded for easy identification during installation and maintenance.
Related links
- Lumberg Automation Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 0.5 m
- Lumberg Automation Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 0.5 m
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.3 m
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way M8 to Unterminated
- Lumberg Automation Male 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Male 3 way Straight to Unterminated
