Osram PUNCTOLED Series LED Downlight, 220 → 240 V, 43 mm Length, 10 W, 3000K
- RS Stock No.:
- 827-6353
- Mfr. Part No.:
- 41194 PUNCTOLED IP65
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-6353
- Mfr. Part No.:
- 41194 PUNCTOLED IP65
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 220 → 240 V | |
| Length | 43 mm | |
| Dimensions | 110 (Dia.) x 43 mm | |
| Diameter | 110mm | |
| Wattage | 10 W | |
| Colour Temperature | 3000K | |
| Light Colour | Warm White | |
| Dimmable | Yes | |
| Model | PUNCTOLED IP65 | |
| Finish | White | |
| Series | PUNCTOLED | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 220 → 240 V | ||
Length 43 mm | ||
Dimensions 110 (Dia.) x 43 mm | ||
Diameter 110mm | ||
Wattage 10 W | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
Dimmable Yes | ||
Model PUNCTOLED IP65 | ||
Finish White | ||
Series PUNCTOLED | ||
- COO (Country of Origin):
- CN
