Sylvania Cabinet Light, 230 V, 350 mm Length, 8 W
- RS Stock No.:
- 725-6279
- Mfr. Part No.:
- 2426014
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-6279
- Mfr. Part No.:
- 2426014
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Type | Cabinet Light | |
Voltage Rating | 230 V | |
Length | 350 mm | |
Width | 23 mm | |
Depth | 70 mm | |
Dimensions | 350 x 23 x 70 mm | |
Wattage | 8 W | |
Finish | Ribbed | |
Lamp Supplied | Yes | |
Model | LS100 | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Type Cabinet Light | ||
Voltage Rating 230 V | ||
Length 350 mm | ||
Width 23 mm | ||
Depth 70 mm | ||
Dimensions 350 x 23 x 70 mm | ||
Wattage 8 W | ||
Finish Ribbed | ||
Lamp Supplied Yes | ||
Model LS100 | ||
- COO (Country of Origin):
- CN
Sylvania LS100 T5 Cabinet Light
Compact and neat concealed 23 x 70 mm extruded aluminium T5 fluorescent cabinet / under-shelf lights. Fitted with high frequency control gear, ribbed diffuser and on / off rocker switch.
Ideal for kitchens / utility rooms, glass displays and workshops. Can be surface mounted singly or butt jointed for continuous inline installations up to a maximum of ten fixtures.
Ideal for kitchens / utility rooms, glass displays and workshops. Can be surface mounted singly or butt jointed for continuous inline installations up to a maximum of ten fixtures.
Shallow cross section 23mm x 70mm
Satin silver finish
Ribbed diffuser for symmetrical light distribution
Mains cables and connector Included
High frequency ballast
8W to 35W T5 (T16) Sylvania 830 lamps supplied (Wattage depends on model chosen)
Durable on / off switch
Satin silver finish
Ribbed diffuser for symmetrical light distribution
Mains cables and connector Included
High frequency ballast
8W to 35W T5 (T16) Sylvania 830 lamps supplied (Wattage depends on model chosen)
Durable on / off switch
Note
The LS100 is supplied with an unterminated mains lead. The LS400 can be hard wired or a suitable mains plug (not supplied) can be fitted.
Supplied with
Mains lead, butt connector and flexible inline / corner lead