RS PRO LED Strip Light, 230 V ac, 800 mm Length, 3000K
- RS Stock No.:
- 701-2902
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-2902
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Type | Strip Light | |
| Voltage Rating | 230 V ac | |
| Length | 800 mm | |
| Colour Temperature | 3000K | |
| Dimmable | No | |
| Priced to Clear | Yes | |
| Lamp Supplied | Yes | |
| Lamp Base | T4 | |
| Diffuser Finish | Pearl | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Type Strip Light | ||
Voltage Rating 230 V ac | ||
Length 800 mm | ||
Colour Temperature 3000K | ||
Dimmable No | ||
Priced to Clear Yes | ||
Lamp Supplied Yes | ||
Lamp Base T4 | ||
Diffuser Finish Pearl | ||
- COO (Country of Origin):
- GB
