STEGO Varioline LED-122 Series LED LED Lamp, 220 <arrow/> 240 V ac, 700 mm Length, 16 W, 6500K
- RS Stock No.:
- 194-7766
- Mfr. Part No.:
- 12210.0-00
- Brand:
- STEGO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-7766
- Mfr. Part No.:
- 12210.0-00
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Type | LED Lamp | |
| Luminosity | 1730 lm | |
| Cabinet Lighting Type | LED Lamp With Socket | |
| Voltage Rating | 220 <arrow/> 240 V ac | |
| Length | 700 mm | |
| Width | 100 mm | |
| Depth | 44 mm | |
| Wattage | 16 W | |
| Colour Temperature | 6500K | |
| Light Colour | Daylight | |
| Model | 12210.0-00 | |
| Lamp Supplied | Yes | |
| Current Rating | 16 A | |
| Series | Varioline LED-122 | |
Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Type LED Lamp | ||
Luminosity 1730 lm | ||
Cabinet Lighting Type LED Lamp With Socket | ||
Voltage Rating 220 <arrow/> 240 V ac | ||
Length 700 mm | ||
Width 100 mm | ||
Depth 44 mm | ||
Wattage 16 W | ||
Colour Temperature 6500K | ||
Light Colour Daylight | ||
Model 12210.0-00 | ||
Lamp Supplied Yes | ||
Current Rating 16 A | ||
Series Varioline LED-122 | ||
- COO (Country of Origin):
- DE
Available in two versions with sizes from 400 to 700 mm, it provides more than 1,000 Lm / 1,700 Lm at a moderate power consumption of 11 W / 16 W. Its translucent and thus glare-free rotatable light tube is equipped with bright mid-power LEDs. With a beam angle of 120° these enable homogeneous illumination within control cabinets and enclosures. Specially selected LEDs provide for a long service life of 60,000 hours, which make the Varioline virtually maintenance-free. Emits tried-and-tested 6,500 K coloured daylight, so users benefit from natural vision conditions and confusion-free colour rendition. The LED Varioline also features versatile switching options. On-off switch, motion detector or connection for an external door contact switch allow for adaption to the requirements of each individual application. Screw or magnet fixing are available as mounting options and offer flexible and vibration-proof installation. Daisy chaining makes it easy to configure more extensive lighting situations. Up to eight lamps can be connected serially.

