STEGO Varioline LED-122 Series LED LED Lamp, 220 <arrow/> 240 V ac, 700 mm Length, 16 W, 6500K

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-7751
Mfr. Part No.:
12200.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Lamp Type

LED

Type

LED Lamp

Cabinet Lighting Type

LED Lamp With Socket

Luminosity

1730 lm

Voltage Rating

220 <arrow/> 240 V ac

Length

700 mm

Width

100 mm

Depth

44 mm

Wattage

16 W

Colour Temperature

6500K

Light Colour

Daylight

Model

12200.0-00

Lamp Supplied

Yes

Current Rating

16 A

Series

Varioline LED-122

COO (Country of Origin):
DE
Available in two versions with sizes from 400 to 700 mm, it provides more than 1,000 Lm / 1,700 Lm at a moderate power consumption of 11 W / 16 W. Its translucent and thus glare-free rotatable light tube is equipped with bright mid-power LEDs. With a beam angle of 120° these enable homogeneous illumination within control cabinets and enclosures. Specially selected LEDs provide for a long service life of 60,000 hours, which make the Varioline virtually maintenance-free. Emits tried-and-tested 6,500 K coloured daylight, so users benefit from natural vision conditions and confusion-free colour rendition. The LED Varioline also features versatile switching options. On-off switch, motion detector or connection for an external door contact switch allow for adaption to the requirements of each individual application. Screw or magnet fixing are available as mounting options and offer flexible and vibration-proof installation. Daisy chaining makes it easy to configure more extensive lighting situations. Up to eight lamps can be connected serially.