Philips DN065B 23 W LED Downlight, 220 → 240 V, Neutral White, 4000K
- RS Stock No.:
- 184-5165
- Mfr. Part No.:
- 910503910334
- Brand:
- Philips
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5165
- Mfr. Part No.:
- 910503910334
- Brand:
- Philips
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 220 → 240 V | |
| Depth | 34 mm | |
| Dimensions | 225 Dia. x 34 mm | |
| Diameter | 225mm | |
| Wattage | 23 W | |
| Colour Temperature | 4000K | |
| Light Colour | Neutral White | |
| Standards Met | CE Certified | |
| Lamp Supplied | Yes | |
| Current Rating | 6.07 (Inrush) A | |
| Cut-out Size | 200 Dia.mm | |
| Series | DN065B | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 220 → 240 V | ||
Depth 34 mm | ||
Dimensions 225 Dia. x 34 mm | ||
Diameter 225mm | ||
Wattage 23 W | ||
Colour Temperature 4000K | ||
Light Colour Neutral White | ||
Standards Met CE Certified | ||
Lamp Supplied Yes | ||
Current Rating 6.07 (Inrush) A | ||
Cut-out Size 200 Dia.mm | ||
Series DN065B | ||
- COO (Country of Origin):
- CN
The Ledinaire range contains a selection of popular off-the-shelf LED luminaires. Reliable, energy efficient and affordable.