Philips DN065B 11 W LED Downlight, 220 → 240 V, Warm White, 3000K

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5161
Mfr. Part No.:
910503910331
Brand:
Philips
Find similar products by selecting one or more attributes.
Select all

Brand

Philips

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

34 mm

Dimensions

175 Dia. x 34 mm

Diameter

175mm

Wattage

11 W

Colour Temperature

3000K

Light Colour

Warm White

Cut-out Size

150 Dia.mm

Current Rating

4.03 (Inrush) A

Series

DN065B

Lamp Supplied

Yes

Standards Met

CE Certified

COO (Country of Origin):
CN
The Ledinaire range contains a selection of popular off-the-shelf LED luminaires. Reliable, energy efficient and affordable.