LEDVANCE LED Downlight, 220 → 240 V, 18 W, 6500K
- RS Stock No.:
- 179-8522
- Mfr. Part No.:
- 4058075079137
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-8522
- Mfr. Part No.:
- 4058075079137
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 220 → 240 V | |
| Depth | 30 mm | |
| Dimensions | 225 Dia. x 30 mm | |
| Diameter | 225mm | |
| Wattage | 18 W | |
| Colour Temperature | 6500K | |
| Current Rating | 295 mA | |
| Cut-out Size | 210 Dia.mm | |
| Model | DL SLIM DN 210 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 220 → 240 V | ||
Depth 30 mm | ||
Dimensions 225 Dia. x 30 mm | ||
Diameter 225mm | ||
Wattage 18 W | ||
Colour Temperature 6500K | ||
Current Rating 295 mA | ||
Cut-out Size 210 Dia.mm | ||
Model DL SLIM DN 210 | ||
- COO (Country of Origin):
- CN
Product Benefits
Very Slim Housing
Low installation Depth
High Luminous Efficacy
Energy Savings Up to 60 % (compared to Luminaries That Use Cfl Lamps)
Very Homogenous Light
Functional Design
Easy installation With Fast Connection
Simple installation Thanks to integrated Driver
Areas of Application
Direct Replacement for Luminaries With Compact Fluorescent Lamps
General Illumination
Public Areas
Stairways
Corridors
Foyers
Shops
Product Features
Small Visible Bezel
Connector Box With Push Wire Terminal for tool-Free Connection
Light Guide Made of Non-Yellowing Pmma for Long Lifetime
Very Slim Housing
Low installation Depth
High Luminous Efficacy
Energy Savings Up to 60 % (compared to Luminaries That Use Cfl Lamps)
Very Homogenous Light
Functional Design
Easy installation With Fast Connection
Simple installation Thanks to integrated Driver
Areas of Application
Direct Replacement for Luminaries With Compact Fluorescent Lamps
General Illumination
Public Areas
Stairways
Corridors
Foyers
Shops
Product Features
Small Visible Bezel
Connector Box With Push Wire Terminal for tool-Free Connection
Light Guide Made of Non-Yellowing Pmma for Long Lifetime
