LEDVANCE LED Downlight, 220 → 240 V ac, 220 (Dia.) x 67 mm, 35 W
- RS Stock No.:
- 133-0924
- Mfr. Part No.:
- 4058075016347
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0924
- Mfr. Part No.:
- 4058075016347
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | B50, L70 | |
| Voltage Rating | 220 → 240 V ac | |
| Length | 67 mm | |
| Dimensions | 220 (Dia.) x 67 mm | |
| Diameter | 220mm | |
| Wattage | 35 W | |
| Colour Temperature | 4000K | |
| Cut-out Size | 150mm | |
| Light Colour | Cool White | |
| Model | Ledvance Downlight | |
| Dimmable | No | |
| Finish | White | |
| Standards Met | CB, CE, SUED, TUEV | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Frosted | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base B50, L70 | ||
Voltage Rating 220 → 240 V ac | ||
Length 67 mm | ||
Dimensions 220 (Dia.) x 67 mm | ||
Diameter 220mm | ||
Wattage 35 W | ||
Colour Temperature 4000K | ||
Cut-out Size 150mm | ||
Light Colour Cool White | ||
Model Ledvance Downlight | ||
Dimmable No | ||
Finish White | ||
Standards Met CB, CE, SUED, TUEV | ||
Lamp Supplied Yes | ||
Diffuser Finish Frosted | ||
- COO (Country of Origin):
- CN
