Knightsbridge UCLED Series LED Strip Light, 230 V ac, 1.138 m Length, 18 W, 3000K
- RS Stock No.:
- 127-1354
- Mfr. Part No.:
- UCLED18W3K
- Brand:
- Knightsbridge
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 127-1354
- Mfr. Part No.:
- UCLED18W3K
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Type | Strip Light | |
| Voltage Rating | 230 V ac | |
| Length | 1.138 m | |
| Width | 28 mm | |
| Depth | 36 mm | |
| Dimensions | 1138 x 28 x 36 mm | |
| Wattage | 18 W | |
| Colour Temperature | 3000K | |
| Light Colour | Warm White | |
| Standards Met | CE, EN 60598 | |
| Series | UCLED | |
| Current Rating | 150 mA | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Opal | |
Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Type Strip Light | ||
Voltage Rating 230 V ac | ||
Length 1.138 m | ||
Width 28 mm | ||
Depth 36 mm | ||
Dimensions 1138 x 28 x 36 mm | ||
Wattage 18 W | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
Standards Met CE, EN 60598 | ||
Series UCLED | ||
Current Rating 150 mA | ||
Lamp Supplied Yes | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
Knightsbridge Linkable LED Striplight
The Knightsbridge UCLED is perfect for kitchen, under cabinet lighting and retail applications by being mountable horizontally or vertically. These slim LEDs provide a high output, with high energy efficiency and a long life. The UCLED lights can be linkable by an end to end coupler, while still being independently switched.
Features and Benefits
Linkable led lamps
Perfect for undercabinet lighting
Energy Rating: A
Lifetime Hours: 30000

