LEDVANCE LED Surface Mount, 230 V, 1.473 m Length, 25 W, 3000K

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-3567
Mfr. Part No.:
4058075000445
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Type

Surface Mount

Voltage Rating

230 V

Length

1.473 m

Width

40 mm

Wattage

25 W

Colour Temperature

3000K

Light Colour

Warm White

Finish

White

COO (Country of Origin):
CN