LEDVANCE LED Surface Mount, 230 V, 313 mm Length, 4 W, 3000K
- RS Stock No.:
- 122-3555
- Mfr. Part No.:
- 4058075000247
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.81
(exc. VAT)
£16.57
(inc. VAT)
- RS Stock No.:
- 122-3555
- Mfr. Part No.:
- 4058075000247
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Type | Surface Mount | |
| Voltage Rating | 230 V | |
| Length | 313 mm | |
| Width | 40 mm | |
| Wattage | 4 W | |
| Colour Temperature | 3000K | |
| Light Colour | Warm White | |
| Finish | White | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Type Surface Mount | ||
Voltage Rating 230 V | ||
Length 313 mm | ||
Width 40 mm | ||
Wattage 4 W | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
Finish White | ||
- COO (Country of Origin):
- CN
Ledvance Linear Surface Mount LED Luminaires
The introduction of this LED linear is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting with a contemporary look. The linear luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The compact luminaire can be used as a single bar or connect up to 10 for a series.
Features and Benefits
Up to 45% energy efficient
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 1450 lm
Type of Protection: IP20
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 1450 lm
Type of Protection: IP20
Standards
CE, CB, TUEV SUED


