Sylvania LED Downlight, 240 V, 882 mm Length, 17 W, 3000K
- RS Stock No.:
- 122-2234
- Mfr. Part No.:
- 51017
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-2234
- Mfr. Part No.:
- 51017
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Lamp Type | LED | |
Type | Downlight | |
Voltage Rating | 240 V | |
Length | 882 mm | |
Width | 24 mm | |
Depth | 36 mm | |
Dimensions | 882 x 24 x 36 mm | |
Wattage | 17 W | |
Colour Temperature | 3000K | |
Light Colour | Warm White | |
Finish | White | |
Standards Met | CE | |
Model | Seamless Linkable | |
Lamp Base | T5 | |
Diffuser Finish | Frosted | |
Lamp Supplied | Yes | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 882 mm | ||
Width 24 mm | ||
Depth 36 mm | ||
Dimensions 882 x 24 x 36 mm | ||
Wattage 17 W | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
Finish White | ||
Standards Met CE | ||
Model Seamless Linkable | ||
Lamp Base T5 | ||
Diffuser Finish Frosted | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Sylvania LED Pipe 1500, Seamless Linkable LED Linear Light
The LED PIPE Range of luminaires has been designed for simple linear light applications, creating direct or indirect illumination within a room. The design of the luminaire allows seamless linking and you can link up to 10 m.
The range is split in to LED PIPE 800 (approx. 800 lm per metre) and LED PIPE 1500 High Output (approx. 1500 lm per metre). LED PIPE 800 is ideal for secondary cove lighting while LED
PIPE 1500 is a direct replacement for fluorescent T5 battens - ideal for directional light such as under cabinets or in kitchens.
Each product comes with fixings including optional tilting mounting brackets. LED PIPE 1500 also comes with an integrated switch. A range of accessories are available separately; connector cables for linking around corners and 1.5 m switched plugged cable.
The range is split in to LED PIPE 800 (approx. 800 lm per metre) and LED PIPE 1500 High Output (approx. 1500 lm per metre). LED PIPE 800 is ideal for secondary cove lighting while LED
PIPE 1500 is a direct replacement for fluorescent T5 battens - ideal for directional light such as under cabinets or in kitchens.
Each product comes with fixings including optional tilting mounting brackets. LED PIPE 1500 also comes with an integrated switch. A range of accessories are available separately; connector cables for linking around corners and 1.5 m switched plugged cable.
LED T5 batten 800 lm ideal for cove lighting and secondary illumination
LED T5 batten 1500 lm/m high lumen output ideal for direct lighting such as under cabinet or in kitchens
Driver integrated, direct input 220-240 V
Seamless linking - up to 10 m
Tiltable mounting bracket included
High-quality robust PC extrusion tube
Uniform light distribution
Easy installation by mounting brackets (2 non-tiltable + 2 tiltable included)
Available in 300/600/900/1200mm length
Available in 3000K and 4000K
Low maintenance with 30000 hours LED life expectancy
LED technology provides energy efficient solution and reduced maintenance costs
LED T5 batten 1500 lm/m high lumen output ideal for direct lighting such as under cabinet or in kitchens
Driver integrated, direct input 220-240 V
Seamless linking - up to 10 m
Tiltable mounting bracket included
High-quality robust PC extrusion tube
Uniform light distribution
Easy installation by mounting brackets (2 non-tiltable + 2 tiltable included)
Available in 300/600/900/1200mm length
Available in 3000K and 4000K
Low maintenance with 30000 hours LED life expectancy
LED technology provides energy efficient solution and reduced maintenance costs