Sylvania LED Downlight, 240 V, 282 mm Length, 6 W, 3000K

Stock information currently inaccessible
RS Stock No.:
122-2232
Mfr. Part No.:
51015
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Length

282 mm

Width

24 mm

Depth

36 mm

Dimensions

282 x 24 x 36 mm

Wattage

6 W

Colour Temperature

3000K

Light Colour

Warm White

Lamp Base

T5

Lamp Supplied

Yes

Diffuser Finish

Frosted

Standards Met

CE

Model

Seamless Linkable

Finish

White

COO (Country of Origin):
CN