GearWrench 81855 76mm C Spanner 200 mm Alloy Steel

Subtotal (1 unit)*

£29.02

(exc. VAT)

£34.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£29.02

*price indicative

RS Stock No.:
187-5302
Mfr. Part No.:
81855
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Maximum Jaw Capacity

76mm

Minimum Jaw Capacity

32mm

Finish

Black Oxidized

Overall Length

200 mm

Material

Alloy Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The GEARWRENCH adjustable spanner wrenches offer a comprehensive line of face, pin, and hook style spanners in the most commonly utilized sizes. They have alloy steel bodies for greater strength and long-lasting durability, and also feature a black oxide finish for improved corrosion resistance. They are useful in industrial applications for adjusting threaded collars, locknut, packing nuts, and rings. The adjustable heads allow for each wrench to fit on a range of sizes. The wrench sizes are stamped into the handle in a large print for quick and easy identification.

Adjustable span allows wrenches to fit a range of collar sizes
Forged from durably strong alloy steel
Black oxide finish for improved corrosion resistance
Hard stamped size markings on the handle for quick identification