GP Recyko Gp Batteries NiMH Rechargeable C Batteries, 3Ah

Subtotal (1 pack of 2 units)*

£14.11

(exc. VAT)

£16.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.11£7.055

*price indicative

RS Stock No.:
533-514
Mfr. Part No.:
GPRHC30CC002
Brand:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Model Number

GP300CHC

Brand Range

GP Recyko

Sub Range

Recyko Speed Charger

Chemistry

NiMH

Capacity

3Ah

Size

C

Terminal Type

Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The Energizer NiMH rechargeable C battery with a high capacity, making it ideal for high drain devices whilst putting less stress on the environment and your wallet. With a cycle life of up to 1,000 times, this battery can replace single-use battery usage enormously. Pre-charged and is ready to use, it can stay up to 80% charged after 24 months thanks to its low self-discharge rate. With an operating temperature ranging from -20 °C to +50 °C, it delivers reliable performance even in extreme environments.

GP ReCyko Rechargeable battery
Nickel Metal Hydride chemistry
Rated capacity 3000mAh
Cycle Life Up to 1000 times
Nominal voltage 1.2V

Related links