NEUTRAL 1.5V Zinc Carbon C Battery
- RS Stock No.:
- 254-812
- Brand:
- NEUTRAL
Stock information currently inaccessible
- RS Stock No.:
- 254-812
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Chemistry | Zinc Carbon | |
| Size | C | |
| Nominal Voltage | 1.5V | |
| IEC Name | R14 | |
| Terminal Type | Lead | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Chemistry Zinc Carbon | ||
Size C | ||
Nominal Voltage 1.5V | ||
IEC Name R14 | ||
Terminal Type Lead | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB