Werma 109 Series Built-in Mounting Buzzer, 115 V ac/dc, 80dB at 1 m, IP65, AC, DC, Single-Tone

Subtotal (1 unit)*

£76.57

(exc. VAT)

£91.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.57

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
384-7925
Mfr. Part No.:
109.000.77
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

115 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

80dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Built-in Mounting

Diameter

52 mm

Application Type

Buzzer

Maximum Decibel

80dB

Series

109

Tone Type

Continuous

Maximum Temperature

+50°C

Housing Material

PC/ABS

Minimum Temperature

-20°C

Standards Met

CE, cULus

Related links