TDK PS Series PCB Mount Buzzer, 10 V dc, 90dB at 1 m, DC, Single-Tone
- RS Stock No.:
- 371-6534
- Mfr. Part No.:
- PS1927P02
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 371-6534
- Mfr. Part No.:
- PS1927P02
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Supply Voltage | 10 V dc | |
| Decibels at 1 Metre | 90dB | |
| Current Type | DC | |
| Number Of Tones | 1 | |
| Mounting Style | PCB Mount | |
| Diameter | 19 mm | |
| Application Type | Buzzer | |
| Series | PS | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Supply Voltage 10 V dc | ||
Decibels at 1 Metre 90dB | ||
Current Type DC | ||
Number Of Tones 1 | ||
Mounting Style PCB Mount | ||
Diameter 19 mm | ||
Application Type Buzzer | ||
Series PS | ||
Maximum Temperature +80°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- CN
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
High sound output transducers
Requires external drive circuits to operate
