Werma Panel Mount Buzzer, 24 V, 60dB at 1 m, IP65, AC, DC, Single-Tone
- RS Stock No.:
- 311-9107
- Mfr. Part No.:
- 107.000.75
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.11
(exc. VAT)
£50.53
(inc. VAT)
- RS Stock No.:
- 311-9107
- Mfr. Part No.:
- 107.000.75
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 60dB | |
| Current Type | AC, DC | |
| Number Of Tones | 1 | |
| Housing Colour | Black | |
| Mounting Style | Panel Mount | |
| Diameter | 28 mm | |
| Application Type | Buzzer | |
| Maximum Decibel | 80dB | |
| Maximum Temperature | +50°C | |
| Tone Type | Continuous | |
| Minimum Temperature | -20°C | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
Decibels at 1 Metre 60dB | ||
Current Type AC, DC | ||
Number Of Tones 1 | ||
Housing Colour Black | ||
Mounting Style Panel Mount | ||
Diameter 28 mm | ||
Application Type Buzzer | ||
Maximum Decibel 80dB | ||
Maximum Temperature +50°C | ||
Tone Type Continuous | ||
Minimum Temperature -20°C | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- DE

WERMA Continuous Tone Buzzer, 80dB Maximum, 24V AC/DC - 107 Series - 107.000.75
Upgrade your alert systems with this WERMA single-tone buzzer. Its clear, 80dB sound output lets you know when your system has breached the preset data point. The continuous, unmistakable alarm grabs your attention, so you can restore your system to safety. This unit needs only 24 volts to deliver the AC/DC current, making it an energy-efficient choice for any system that prioritises audible alerts over visual signals.
Features and Benefits
• Built to perform under temperatures that can range from -20°C to +50°C, allowing for use in a variety of demanding environments
• Panel mounting makes installation quick and easy on control panels, switchgears and any flat surface
• Conformité Européenne (CE) certification means it's safe to use and satisfies environmental standards
• Connector plug offers effortless connection capability
• Panel mounting makes installation quick and easy on control panels, switchgears and any flat surface
• Conformité Européenne (CE) certification means it's safe to use and satisfies environmental standards
• Connector plug offers effortless connection capability
Applications
• Logistics and shipping
• Conveyors and production lines
• Machine safety
• Switch cabinet and plant engineering
• Conveyors and production lines
• Machine safety
• Switch cabinet and plant engineering
Does this beacon take up very much space?
This WERMA beacon is a compact option, with a diameter measuring only 28.2mm. This minimal size makes it an ideal choice to fit into tight spaces.
Approvals
CE; EN 60947; VDE 0660 T100; cUL

